24LC025T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 079
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 532
Unit Price: 10,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 935
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 100 101
Unit Price: 3,99000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 920
Unit Price: 18,48000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC025T-E/ST

DigiKey Part Number
24LC025T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC025T-E/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC025T-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC025-E/STMicrochip Technology024LC025-E/ST-ND10,99455 KčDirect
24LC024HT-E/STMicrochip Technology024LC024HT-E/ST-ND10,99455 KčSimilar
34AA02T-E/STMicrochip Technology1 07934AA02T-E/STCT-ND9,24000 KčSimilar
34LC02T-E/STMicrochip Technology034LC02T-E/STTR-ND9,37771 KčSimilar
BR24G02FVT-3GE2Rohm Semiconductor78BR24G02FVT-3GE2CT-ND4,20000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,99455 Kč27 486,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,99455 Kč
Unit Price with VAT:13,30341 Kč