24LC014HT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,99455 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 400
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 240
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 300
Unit Price: 4,40960 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 733
Unit Price: 4,83000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC014HT-I/ST

DigiKey Part Number
24LC014HT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC014HT-I/ST
Description
IC EEPROM 1KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC014HT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC014H-I/STMicrochip Technology024LC014H-I/ST-ND8,73097 KčDirect
24AA014HT-I/STMicrochip Technology024AA014HT-I/ST-ND8,73097 KčSimilar
24AA014T-I/STMicrochip Technology024AA014T-I/ST-ND8,73097 KčSimilar
24AA01HT-I/STMicrochip Technology024AA01HT-I/STTR-ND7,43749 KčSimilar
24AA01T-I/STMicrochip Technology024AA01T-I/ST-ND7,43749 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73097 Kč21 827,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč