Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA02HT-I/SN | |
|---|---|
DigiKey Part Number | 24AA02HT-I/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA02HT-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA02HT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02H-I/SN | Microchip Technology | 1 266 | 24AA02H-I/SN-ND | 6,09000 Kč | Direct |
| 34AA02T-E/SN | Microchip Technology | 0 | 34AA02T-E/SN-ND | 8,40760 Kč | Similar |
| AT24CS02-SSHM-T | Microchip Technology | 11 240 | AT24CS02-SSHM-TCT-ND | 6,51000 Kč | Similar |
| AT24HC02C-SSHM-T | Microchip Technology | 11 445 | AT24HC02C-SSHM-TCT-ND | 5,88000 Kč | Similar |
| AT34C02D-SSHM-T | Microchip Technology | 13 146 | AT34C02D-SSHM-TCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 6,79075 Kč | 22 409,47 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |







