EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA024T-I/ST

DigiKey Part Number
24AA024T-I/STTR-ND - Tape & Reel (TR)
24AA024T-I/STCT-ND - Cut Tape (CT)
24AA024T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA024T-I/ST
Description
IC EEPROM 2KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA024T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024-I/STMicrochip Technology60024AA024-I/ST-ND8,61000 KčDirect
34AA02T-E/STMicrochip Technology1 07934AA02T-E/STCT-ND9,24000 KčSimilar
AT24CS02-XHM-TMicrochip Technology6 125AT24CS02-XHM-TCT-ND6,72000 KčSimilar
AT24HC02C-XHM-TMicrochip Technology12 297AT24HC02C-XHM-TCT-ND6,51000 KčSimilar
AT34C02D-XHM-TMicrochip Technology2 913AT34C02D-XHM-TCT-ND5,88000 KčSimilar
In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,93724 Kč19 843,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč