Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4317GRE-Z

DigiKey Part Number
1589-MP4317GRE-ZTR-ND - Tape & Reel (TR)
1589-MP4317GRE-ZCT-ND - Cut Tape (CT)
1589-MP4317GRE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4317GRE-Z
Description
IC REG BUCK ADJ 7A 20QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP4317GRE-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1065,89200 Kč658,92 Kč
2560,59200 Kč1 514,80 Kč
10054,74810 Kč5 474,81 Kč
25051,96248 Kč12 990,62 Kč
50051,72438 Kč25 862,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00046,56512 Kč232 825,60 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč