E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6636US

DigiKey Part Number
1N6636US-ND
Manufacturer
Manufacturer Product Number
1N6636US
Description
DIODE ZENER 4.7V 5W D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,44000 Kč269,44 Kč
100250,28450 Kč25 028,45 Kč
Manufacturers Standard Package
Unit Price without VAT:269,44000 Kč
Unit Price with VAT:326,02240 Kč