
OPA145IDBVR | |
|---|---|
DigiKey Part Number | 296-51484-2-ND - Tape & Reel (TR) 296-51484-1-ND - Cut Tape (CT) 296-51484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA145IDBVR |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA145IDBVR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 445µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,76800 Kč | 527,68 Kč |
| 25 | 48,38760 Kč | 1 209,69 Kč |
| 100 | 43,56250 Kč | 4 356,25 Kč |
| 250 | 41,26192 Kč | 10 315,48 Kč |
| 500 | 40,70504 Kč | 20 352,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,32499 Kč | 111 974,97 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |




