
T598D475M063ATE200 | |
|---|---|
DigiKey Part Number | 399-T598D475M063ATE200TR-ND - Tape & Reel (TR) 399-T598D475M063ATE200CT-ND - Cut Tape (CT) 399-T598D475M063ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D475M063ATE200 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D475M063ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 10 | 41,27900 Kč | 412,79 Kč |
| 50 | 34,00840 Kč | 1 700,42 Kč |
| 100 | 31,76450 Kč | 3 176,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,96576 Kč | 13 982,88 Kč |
| 1 000 | 26,78970 Kč | 26 789,70 Kč |
| 1 500 | 26,20065 Kč | 39 300,97 Kč |
| 2 500 | 25,54746 Kč | 63 868,65 Kč |
| 3 500 | 25,16564 Kč | 88 079,74 Kč |
| 5 000 | 24,79829 Kč | 123 991,45 Kč |
| 6 000 | 24,62419 Kč | 147 745,14 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |











