
TL1431MDREP | |
|---|---|
DigiKey Part Number | 296-21550-2-ND - Tape & Reel (TR) 296-21550-1-ND - Cut Tape (CT) 296-21550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431MDREP |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,78700 Kč | 737,87 Kč |
| 25 | 67,95800 Kč | 1 698,95 Kč |
| 100 | 61,54510 Kč | 6 154,51 Kč |
| 250 | 58,48868 Kč | 14 622,17 Kč |
| 500 | 56,64630 Kč | 28 323,15 Kč |
| 1 000 | 55,13004 Kč | 55 130,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,52953 Kč | 133 823,83 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |











