
TLE2144MDWREP | |
|---|---|
DigiKey Part Number | 296-24007-2-ND - Tape & Reel (TR) 296-24007-1-ND - Cut Tape (CT) 296-24007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2144MDWREP |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144MDWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 13.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 228,68900 Kč | 2 286,89 Kč |
| 25 | 213,37320 Kč | 5 334,33 Kč |
| 100 | 196,53500 Kč | 19 653,50 Kč |
| 250 | 188,50660 Kč | 47 126,65 Kč |
| 500 | 183,66824 Kč | 91 834,12 Kč |
| 1 000 | 179,68640 Kč | 179 686,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 181,70116 Kč | 363 402,32 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |







