Similar
Similar
Similar
Similar
Similar
Similar

1N6464 | |
|---|---|
DigiKey Part Number | 1N6464-ND |
Manufacturer | |
Manufacturer Product Number | 1N6464 |
Description | TVS DIODE 15VWM 26.5V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26.5V Clamp 107A (8/20µs) Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.4V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 107A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 237,67640 Kč | 23 767,64 Kč |
| Unit Price without VAT: | 237,67640 Kč |
|---|---|
| Unit Price with VAT: | 287,58844 Kč |






