
SA15A-E3/54 | |
|---|---|
DigiKey Part Number | SA15A-E3/54GITR-ND - Tape & Reel (TR) SA15A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA15A-E3/54 |
Description | TVS DIODE 15VWM 24.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09890 Kč | 809,89 Kč |
| 500 | 6,21078 Kč | 3 105,39 Kč |
| 1 000 | 5,60206 Kč | 5 602,06 Kč |
| 2 000 | 5,08960 Kč | 10 179,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,65836 Kč | 18 633,44 Kč |
| 8 000 | 4,29569 Kč | 34 365,52 Kč |
| 12 000 | 4,11094 Kč | 49 331,28 Kč |
| 20 000 | 3,90336 Kč | 78 067,20 Kč |
| 28 000 | 3,78044 Kč | 105 852,32 Kč |
| 40 000 | 3,66103 Kč | 146 441,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

