1N6002B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 89,57303 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 116,08909 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38 411
Unit Price: 47,45549 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 769
Unit Price: 47,45549 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6002B/TR

DigiKey Part Number
150-1N6002B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6002B/TR
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6002BMicrochip Technology01N6002BMS-ND44,62514 KčParametric Equivalent
1N6002CMicrochip Technology01N6002C-ND89,57303 KčParametric Equivalent
1N6002DMicrochip Technology01N6002D-ND111,88588 KčParametric Equivalent
1N6002D/TRMicrochip Technology0150-1N6002D/TR-ND116,08909 KčParametric Equivalent
1N6002BRochester Electronics, LLC38 4112156-1N6002B-ND47,45549 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
41748,82866 Kč20 361,55 Kč
Manufacturers Standard Package
Unit Price without VAT:48,82866 Kč
Unit Price with VAT:59,08268 Kč