Similar
Similar

1N6002C | |
|---|---|
DigiKey Part Number | 1N6002C-ND |
Manufacturer | |
Manufacturer Product Number | 1N6002C |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5242B | onsemi | 7 955 | 1N5242B-ND | 3,36000 Kč | Similar |
| 1N5242BTR | onsemi | 106 586 | 1N5242BFSCT-ND | 3,57000 Kč | Similar |
| BZX84C12LT1G | onsemi | 2 870 | BZX84C12LT1GOSCT-ND | 3,36000 Kč | Similar |
| TZX12B-TAP | Vishay General Semiconductor - Diodes Division | 29 815 | 112-TZX12B-TAPCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 89,57303 Kč | 20 422,65 Kč |
| Unit Price without VAT: | 89,57303 Kč |
|---|---|
| Unit Price with VAT: | 108,38337 Kč |




