
1N6002B | |
|---|---|
DigiKey Part Number | 2156-1N6002B-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 1N6002B |
Description | DIODE ZENER 12V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Bulk: | 38411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 47,45549 Kč | 6 311,58 Kč |
| Unit Price without VAT: | 47,45549 Kč |
|---|---|
| Unit Price with VAT: | 57,42114 Kč |

