
1N6002D | |
|---|---|
DigiKey Part Number | 1N6002D-ND |
Manufacturer | |
Manufacturer Product Number | 1N6002D |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N6002D Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5738C | Microchip Technology | 0 | 1N5738C-ND | 80,19594 Kč | Direct |
| 1N5738D | Microchip Technology | 0 | 1N5738D-ND | 100,89124 Kč | Direct |
| 1N6002D/TR | Microchip Technology | 0 | 150-1N6002D/TR-ND | 116,08909 Kč | Parametric Equivalent |
| 1N4742A,133 | Nexperia USA Inc. | 7 809 | 1727-1946-1-ND | 6,09000 Kč | Similar |
| 1N5242B | onsemi | 7 955 | 1N5242B-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 111,88588 Kč | 20 363,23 Kč |
| Unit Price without VAT: | 111,88588 Kč |
|---|---|
| Unit Price with VAT: | 135,38191 Kč |








