
BZX79-B12,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B12,143CT-ND - Cut Tape (CT) 1727-BZX79-B12,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B12,143 |
Description | DIODE ZENER 12V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C12 | onsemi | 40 954 | BZX79C12-ND | 4,41000 Kč | Similar |
| BZX79C12-T50A | onsemi | 18 140 | BZX79C12-T50ACT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04108 Kč | 1 041,08 Kč |
| 2 000 | 0,92003 Kč | 1 840,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66345 Kč | 3 317,25 Kč |
| 10 000 | 0,59384 Kč | 5 938,40 Kč |
| 15 000 | 0,55835 Kč | 8 375,25 Kč |
| 25 000 | 0,51841 Kč | 12 960,25 Kč |
| 35 000 | 0,49474 Kč | 17 315,90 Kč |
| 50 000 | 0,47172 Kč | 23 586,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

