TZX12X-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9 018
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 11.74 V 500 mW ±2.51% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11.74 V 500 mW ±2.51% Through Hole DO-35
DO-204AH, DO-35, Axial

TZX12X-TAP

DigiKey Part Number
112-TZX12X-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX12X-TAP
Description
DIODE ZENER 11.74V 500MW DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11.74 V 500 mW ±2.51% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
175°C (TJ)
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2.51%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Impedance (Max) (Zzt)
35 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX12X,133Nexperia USA Inc.9 0181727-4722-1-ND4,20000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30 0001,68152 Kč50 445,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68152 Kč
Unit Price with VAT:2,03464 Kč