
1N6002B | |
|---|---|
DigiKey Part Number | 2156-1N6002B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N6002B |
Description | DIODE ZENER 12V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 10769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 47,45549 Kč | 6 311,58 Kč |
| Unit Price without VAT: | 47,45549 Kč |
|---|---|
| Unit Price with VAT: | 57,42114 Kč |

