1N5997B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Direct


Microchip Technology
In Stock: 140
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 48,82866 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 89,57303 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 93,45362 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Similar


onsemi
In Stock: 7 914
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 21 309
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,96608 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 714
Unit Price: 47,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 830
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 185
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 61 580
Unit Price: 11,34000 Kč
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5997B

DigiKey Part Number
1N5997BMS-ND
Manufacturer
Manufacturer Product Number
1N5997B
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3515AMicrochip Technology01N3515A-ND53,67953 KčDirect
1N5733BMicrochip Technology01N5733B-ND40,09796 KčDirect
1N755A-1Microchip Technology1401N755A-1-ND42,42000 KčDirect
1N5997B/TRMicrochip Technology0150-1N5997B/TR-ND48,82866 KčParametric Equivalent
1N5997CMicrochip Technology01N5997C-ND89,57303 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45544,62514 Kč20 304,44 Kč
Unit Price without VAT:44,62514 Kč
Unit Price with VAT:53,99642 Kč