1N5997C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 93,45362 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet

Similar


onsemi
In Stock: 7 914
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 21 309
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 714
Unit Price: 47,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 830
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 185
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 61 580
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26 319
Unit Price: 11,34000 Kč
Datasheet
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5997C

DigiKey Part Number
1N5997C-ND
Manufacturer
Manufacturer Product Number
1N5997C
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5997C/TRMicrochip Technology0150-1N5997C/TR-ND93,45362 KčParametric Equivalent
1N5997DMicrochip Technology01N5997D-ND111,88588 KčParametric Equivalent
1N5236Bonsemi7 9141N5236B-ND3,36000 KčSimilar
1N5236BTRonsemi21 3091N5236BFSCT-ND3,57000 KčSimilar
BZT03C7V5-TRVishay General Semiconductor - Diodes Division24 714112-BZT03C7V5-CT-ND47,88000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22889,57303 Kč20 422,65 Kč
Unit Price without VAT:89,57303 Kč
Unit Price with VAT:108,38337 Kč