Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5997B/TR | |
|---|---|
DigiKey Part Number | 150-1N5997B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5997B/TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5997B | Microchip Technology | 0 | 1N5997BMS-ND | 44,62514 Kč | Parametric Equivalent |
| 1N5997C | Microchip Technology | 0 | 1N5997C-ND | 89,57303 Kč | Parametric Equivalent |
| 1N5997C/TR | Microchip Technology | 0 | 150-1N5997C/TR-ND | 93,45362 Kč | Parametric Equivalent |
| 1N5997D | Microchip Technology | 0 | 1N5997D-ND | 111,88588 Kč | Parametric Equivalent |
| BZX55B7V5-TAP | Vishay General Semiconductor - Diodes Division | 61 580 | BZX55B7V5-TAPGICT-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | 48,82866 Kč | 20 361,55 Kč |
| Unit Price without VAT: | 48,82866 Kč |
|---|---|
| Unit Price with VAT: | 59,08268 Kč |



