1N4627-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 86,72176 Kč
Datasheet

Direct


Microchip Technology
In Stock: 231
Unit Price: 81,47000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 2 369
Unit Price: 68,45000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 67,61354 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 86,93000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,84000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 112,55065 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 265,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,65509 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,54089 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 99,11057 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 249,87620 Kč
Datasheet

Similar


onsemi
In Stock: 5 958
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 66 000
Unit Price: 1,46986 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4627-1

DigiKey Part Number
1N4627-1-ND
Manufacturer
Manufacturer Product Number
1N4627-1
Description
DIODE ZENER 6.2V 500MW DO7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36047,87544 Kč17 235,16 Kč
Unit Price without VAT:47,87544 Kč
Unit Price with VAT:57,92928 Kč