1N4735A-T50R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 269
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 13 158
Unit Price: 5,46000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 915
Unit Price: 5,67000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 47,87544 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,09460 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,20474 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 55,01476 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,40154 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 110,02955 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 137,32696 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4735A-T50R

DigiKey Part Number
1N4735A-T50RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4735A-T50R
Description
DIODE ZENER 6.2V 1W DO41
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4735A-T50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

66 000In Stock
Ships from Rochester Electronics, LLC