1N824 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 47,87544 Kč
Datasheet

Direct


Microchip Technology
In Stock: 2 369
Unit Price: 68,45000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,84000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 265,83000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 231
Unit Price: 81,47000 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N824

DigiKey Part Number
1N824-ND
Manufacturer
Manufacturer Product Number
1N824
Description
DIODE ZENER 6.2V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
26867,61354 Kč18 120,43 Kč
Unit Price without VAT:67,61354 Kč
Unit Price with VAT:81,81238 Kč