1N4627C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,06201 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4627C

DigiKey Part Number
150-1N4627C-ND
Manufacturer
Manufacturer Product Number
1N4627C
Description
DIODE ZENER 6.2V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18095,54089 Kč17 197,36 Kč
Unit Price without VAT:95,54089 Kč
Unit Price with VAT:115,60448 Kč