1N825 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 47,87544 Kč
Datasheet

Direct


Microchip Technology
In Stock: 2 369
Unit Price: 68,45000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,84228 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,84000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 265,83000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 696
Unit Price: 7,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 920
Unit Price: 11,34000 Kč
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N825

DigiKey Part Number
1N825-ND
Manufacturer
Manufacturer Product Number
1N825
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
10080,84230 Kč8 084,23 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč