Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N753A TR PBFREE

DigiKey Part Number
1514-1N753ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N753ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N753A TR PBFREE
Description
DIODE ZENER 6.2V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5234B TR PBFREECentral Semiconductor Corp7 3081514-1N5234BTRPBFREECT-ND10,01000 KčParametric Equivalent
1N4691Microchip Technology2701N4691-ND77,17000 KčSimilar
1N5234B-TRVishay General Semiconductor - Diodes Division37 3551N5234BVSCT-ND10,22000 KčSimilar
1N5234Consemi36 7691N5234C-ND4,17000 KčSimilar
1N5920BRLGonsemi5 9291N5920BRLGOSCT-ND13,35000 KčSimilar
In-Stock: 5 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,44400 Kč64,44 Kč
1004,08140 Kč408,14 Kč
5003,05408 Kč1 527,04 Kč
1 0002,72248 Kč2 722,48 Kč
2 0002,44302 Kč4 886,04 Kč
5 0002,13994 Kč10 699,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,95245 Kč19 524,50 Kč
20 0001,79472 Kč35 894,40 Kč
30 0001,71437 Kč51 431,10 Kč
50 0001,62409 Kč81 204,50 Kč
70 0001,57062 Kč109 943,40 Kč
100 0001,51867 Kč151 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč