1N457A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 39 945
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30 000
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51697 Kč
Datasheet

Similar


onsemi
In Stock: 1 829
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 15 040
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 11 115
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 13 222
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 8 026
Unit Price: 4,20000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 70 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N457A

DigiKey Part Number
1N457AMS-ND
Manufacturer
Manufacturer Product Number
1N457A
Description
DIODE STANDARD 70V 150MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 70 V 150mA Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25081,48904 Kč20 372,26 Kč
Unit Price without VAT:81,48904 Kč
Unit Price with VAT:98,60174 Kč