Diode 80 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5282

DigiKey Part Number
1N5282-ND
Manufacturer
Manufacturer Product Number
1N5282
Description
DIODE STANDARD 80V 200MA DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 80 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5282 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 55 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 222
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,10800 Kč31,08 Kč
1001,93390 Kč193,39 Kč
5001,41820 Kč709,10 Kč
1 0001,25106 Kč1 251,06 Kč
2 0001,10975 Kč2 219,50 Kč
5 0000,95642 Kč4 782,10 Kč
10 0000,86144 Kč8 614,40 Kč
50 0000,69487 Kč34 743,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč