
1N5282TR | |
|---|---|
DigiKey Part Number | 1N5282TRTR-ND - Tape & Reel (TR) 1N5282TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5282TR |
Description | DIODE STANDARD 80V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5282TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 55 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,35400 Kč | 23,54 Kč |
| 100 | 1,45190 Kč | 145,19 Kč |
| 500 | 1,05650 Kč | 528,25 Kč |
| 1 000 | 0,91298 Kč | 912,98 Kč |
| 2 000 | 0,82008 Kč | 1 640,16 Kč |
| 5 000 | 0,70230 Kč | 3 511,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56803 Kč | 5 680,30 Kč |
| 20 000 | 0,52075 Kč | 10 415,00 Kč |
| 30 000 | 0,50127 Kč | 15 038,10 Kč |
| 50 000 | 0,49927 Kč | 24 963,50 Kč |
| 70 000 | 0,39056 Kč | 27 339,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

