
1N4531,143 | |
|---|---|
DigiKey Part Number | 1N4531,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4531,143 |
Description | DIODE STANDARD 75V 200MA DO34 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51697 Kč | 2 584,85 Kč |
| 10 000 | 0,46084 Kč | 4 608,40 Kč |
| 15 000 | 0,43219 Kč | 6 482,85 Kč |
| 25 000 | 0,39997 Kč | 9 999,25 Kč |
| 35 000 | 0,38087 Kč | 13 330,45 Kč |
| 50 000 | 0,36229 Kč | 18 114,50 Kč |
| 125 000 | 0,32149 Kč | 40 186,25 Kč |
| 250 000 | 0,29626 Kč | 74 065,00 Kč |
| 500 000 | 0,27504 Kč | 137 520,00 Kč |
| Unit Price without VAT: | 0,51697 Kč |
|---|---|
| Unit Price with VAT: | 0,62553 Kč |




