
1N457TR | |
|---|---|
DigiKey Part Number | 1N457TR-ND - Tape & Reel (TR) 1N457CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N457TR |
Description | DIODE STANDARD 70V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N457TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57862 Kč | 789,31 Kč |
| 1 000 | 1,39301 Kč | 1 393,01 Kč |
| 2 000 | 1,23626 Kč | 2 472,52 Kč |
| 5 000 | 1,06619 Kč | 5 330,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88966 Kč | 8 896,60 Kč |
| 20 000 | 0,80754 Kč | 16 150,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

