
MHRJC6AR211N | |
|---|---|
DigiKey Part Number | 4672-MHRJC6AR211N-ND |
Manufacturer | |
Manufacturer Product Number | MHRJC6AR211N |
Description | 8P8C CAT6A SHIELDED PLUG, 50U" P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.898" (22.80mm) | |
Color | Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,20840 Kč | 505,21 Kč |
| 50 | 19,23840 Kč | 961,92 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,17048 Kč | 4 292,62 Kč |
| 500 | 16,35072 Kč | 8 175,36 Kč |
| 1 000 | 15,57002 Kč | 15 570,02 Kč |
| 2 500 | 14,59537 Kč | 36 488,43 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











