
SS-39200-092 | |
|---|---|
DigiKey Part Number | 380-1505-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-092 |
Description | CONN MOD PLUG CAT6A 8P8C SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Stewart Connector | Ingress Protection IP20 |
Series | Termination IDC |
Packaging Bag | Length 1.420" (36.07mm) |
Part Status Active | Color Translucent - Clear; Black Boot |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Cable Clamp, Molded Boot | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 53,66100 Kč | 536,61 Kč |
| 25 | 50,30360 Kč | 1 257,59 Kč |
| 50 | 47,89680 Kč | 2 394,84 Kč |
| 100 | 45,60890 Kč | 4 560,89 Kč |
| 400 | 41,35803 Kč | 16 543,21 Kč |
| 800 | 39,38431 Kč | 31 507,45 Kč |
| 1 200 | 38,40540 Kč | 46 086,48 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |









