Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-39200-093

DigiKey Part Number
380-1506-ND
Manufacturer
Manufacturer Product Number
SS-39200-093
Description
CONN MOD PLUG CAT6A 8P8C SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6a
Manufacturer
Stewart Connector
Ingress Protection
IP20
Series
Termination
IDC
Packaging
Bag
Length
1.420" (36.07mm)
Part Status
Active
Color
Translucent - Clear; Black Boot
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Features
Cable Clamp, Molded Boot
Shield Material
Copper Alloy
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,18000 Kč87,18 Kč
1074,07900 Kč740,79 Kč
2569,43200 Kč1 735,80 Kč
5066,11620 Kč3 305,81 Kč
10062,96070 Kč6 296,07 Kč
40057,09245 Kč22 836,98 Kč
80054,36873 Kč43 494,98 Kč
1 20052,83637 Kč63 403,64 Kč
2 80049,77336 Kč139 365,41 Kč
Manufacturers Standard Package
Unit Price without VAT:87,18000 Kč
Unit Price with VAT:105,48780 Kč