Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJC6AR2621

DigiKey Part Number
4672-MHRJC6AR2621-ND
Manufacturer
Manufacturer Product Number
MHRJC6AR2621
Description
8P8C CAT6A SHIELDED PLUG KIT, 7.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.886" (22.50mm)
Manufacturer
MH Connectors
Color
Clear
Series
Wire Gauge
23-26 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Flat Oval Cable, Stranded Wires
Current Rating (Amps)
2 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
250VAC
Shielding
Shielded
Housing Material
Polycarbonate (PC)
Ratings
Cat6a
Shield Material
Brass
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1032,91000 Kč329,10 Kč
2530,84120 Kč771,03 Kč
5029,36460 Kč1 468,23 Kč
10027,96100 Kč2 796,10 Kč
30025,87403 Kč7 762,21 Kč
50024,95778 Kč12 478,89 Kč
1 00023,76651 Kč23 766,51 Kč
2 50022,27918 Kč55 697,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč