
MHD45PPK9-DB9P-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PPK9-DB9P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK9-DB9P-K |
Description | 9 WAY D-SUB HOOD PLASTIC SIDE EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 31,00700 Kč | 310,07 Kč |
| 25 | 29,06600 Kč | 726,65 Kč |
| 50 | 27,67660 Kč | 1 383,83 Kč |
| 100 | 26,35460 Kč | 2 635,46 Kč |
| 300 | 24,38713 Kč | 7 316,14 Kč |
| 500 | 23,52338 Kč | 11 761,69 Kč |
| 1 000 | 22,40057 Kč | 22 400,57 Kč |
| 2 500 | 20,99881 Kč | 52 497,02 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |










