Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308451566-E | |
|---|---|
DigiKey Part Number | 1849-1308451566-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451566-E |
Description | PATCH CORD CAT.6A AWG 26 1.5 M R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030015 | Weidmüller | 1 | 1166030015-ND | 266,88000 Kč | Parametric Equivalent |
| 1697675 | Phoenix Contact | 0 | 277-1697675-ND | 366,84000 Kč | Parametric Equivalent |
| CAT6A-5RD | Triplett Test Equipment and Tools | 30 | 4958-CAT6A-5RD-ND | 346,47000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNR-005 | Amphenol Cables on Demand | 1 219 | MP-6ARJ45SNNR-005-ND | 238,12000 Kč | Parametric Equivalent |
| NLRD-5F-CAT6A-PATCH | StarTech.com | 8 | 5214-NLRD-5F-CAT6A-PATCH-ND | 335,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 223,10400 Kč | 2 231,04 Kč |
| Unit Price without VAT: | 223,10400 Kč |
|---|---|
| Unit Price with VAT: | 269,95584 Kč |










