
1308451088-E | |
|---|---|
DigiKey Part Number | 1849-1308451088-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451088-E |
Description | PATCH CORD CAT.6A AWG 26 1.0 M W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 195,68000 Kč | 1 956,80 Kč |
| Unit Price without VAT: | 195,68000 Kč |
|---|---|
| Unit Price with VAT: | 236,77280 Kč |










