
UGT587 | |
|---|---|
DigiKey Part Number | 2330-UGT587-ND |
Manufacturer | |
Manufacturer Product Number | UGT587 |
Description | SENSOR PROX ULTRA 40-300MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 11.811" (40mm ~ 300mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | UGT587 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.575" ~ 11.811" (40mm ~ 300mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT), Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 759,19000 Kč | 5 759,19 Kč |
| Unit Price without VAT: | 5 759,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 968,61990 Kč |











