


Category | Termination Style Push In |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Black |
Connector Type Insert | Housing Material Polyamide (PA), Nylon |
Gender Male | Contact Material Copper Alloy |
Number of Positions 48+Ground | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,63000 Kč | 1 073,63 Kč |
| 10 | 912,48900 Kč | 9 124,89 Kč |
| 25 | 855,38280 Kč | 21 384,57 Kč |
| 50 | 814,59220 Kč | 40 729,61 Kč |
| 100 | 775,75430 Kč | 77 575,43 Kč |
| 250 | 727,25480 Kč | 181 813,70 Kč |
| Unit Price without VAT: | 1 073,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,09230 Kč |










