




0334722060 | |
|---|---|
DigiKey Part Number | 900-0334722060-ND |
Manufacturer | |
Manufacturer Product Number | 0334722060 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722060 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722006 | Molex | 358 | WM9435-ND | 107,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,41300 Kč | 474,13 Kč |
| 25 | 44,44000 Kč | 1 111,00 Kč |
| 50 | 42,31100 Kč | 2 115,55 Kč |
| 100 | 40,29100 Kč | 4 029,10 Kč |
| 312 | 37,18196 Kč | 11 600,77 Kč |
| 624 | 35,40688 Kč | 22 093,89 Kč |
| 1 248 | 33,71744 Kč | 42 079,37 Kč |
| 2 808 | 31,84405 Kč | 89 418,09 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |








