



1551NFLGY | |
|---|---|
DigiKey Part Number | HM3448-ND |
Manufacturer | |
Manufacturer Product Number | 1551NFLGY |
Description | BOX ABS GRAY 1.38"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 1.378" L x 1.378" W (35.00mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551NFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 1.378" W (35.00mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 5 | 52,41200 Kč | 262,06 Kč |
| 10 | 48,61000 Kč | 486,10 Kč |
| 25 | 44,05400 Kč | 1 101,35 Kč |
| 50 | 40,90840 Kč | 2 045,42 Kč |
| 100 | 38,00640 Kč | 3 800,64 Kč |
| 250 | 34,50560 Kč | 8 626,40 Kč |
| 500 | 32,08746 Kč | 16 043,73 Kč |
| 1 000 | 29,84929 Kč | 29 849,29 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |














