
10360040011 | |
|---|---|
DigiKey Part Number | 10360040011-ND |
Manufacturer | |
Manufacturer Product Number | 10360040011 |
Description | HAN-KIT-EX4A QUICKLOCK - HAN EX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Cable Connector Assembly Top Entry M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360040011 Models |
Category | Number of Positions 4 |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Push In with Lock |
Part Status Active | Contents Cable Connector Assembly |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 518,92000 Kč | 2 518,92 Kč |
| 10 | 2 141,18700 Kč | 21 411,87 Kč |
| 25 | 2 007,26600 Kč | 50 181,65 Kč |
| 50 | 1 911,57820 Kč | 95 578,91 Kč |
| 100 | 1 825,25120 Kč | 182 525,12 Kč |
| Unit Price without VAT: | 2 518,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 047,89320 Kč |










