
SFP-CNL04 | |
|---|---|
DigiKey Part Number | 5358-SFP-CNL04-ND |
Manufacturer | |
Manufacturer Product Number | SFP-CNL04 |
Description | SFP SOLDERING CARTRIDGE, CONICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.590" (14.99mm) |
Series | Diameter 0.016" (0.40mm) |
Packaging Box | Temperature Range 790°F (421°C) |
Part Status Active | For Use With/Related Products MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,38000 Kč | 601,38 Kč |
| 5 | 545,78000 Kč | 2 728,90 Kč |
| 10 | 523,41700 Kč | 5 234,17 Kč |
| 25 | 495,26720 Kč | 12 381,68 Kč |
| 50 | 474,98740 Kč | 23 749,37 Kč |
| 100 | 455,54110 Kč | 45 554,11 Kč |
| Unit Price without VAT: | 601,38000 Kč |
|---|---|
| Unit Price with VAT: | 727,66980 Kč |











