Soldering Tip Chisel For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-CH25

DigiKey Part Number
5358-SFP-CH25-ND
Manufacturer
Manufacturer Product Number
SFP-CH25
Description
SFP SOLDERING CARTRIDGE, CHISEL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.197" (5.00mm)
Length
-
Diameter
-
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1601,38000 Kč601,38 Kč
5545,78000 Kč2 728,90 Kč
10523,41700 Kč5 234,17 Kč
25495,26720 Kč12 381,68 Kč
50474,98740 Kč23 749,37 Kč
100455,54110 Kč45 554,11 Kč
Manufacturers Standard Package
Unit Price without VAT:601,38000 Kč
Unit Price with VAT:727,66980 Kč