
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.020" (0.51mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,38000 Kč | 601,38 Kč |
| 5 | 545,78000 Kč | 2 728,90 Kč |
| 10 | 523,41700 Kč | 5 234,17 Kč |
| 25 | 495,26720 Kč | 12 381,68 Kč |
| 50 | 474,98740 Kč | 23 749,37 Kč |
| 100 | 455,54110 Kč | 45 554,11 Kč |
| Unit Price without VAT: | 601,38000 Kč |
|---|---|
| Unit Price with VAT: | 727,66980 Kč |



