
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handpiece, Straight | |
For Use With/Related Products | CV-500, CV-5200, MX-500, MX-5200 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,67000 Kč | 3 443,67 Kč |
| 5 | 3 233,69200 Kč | 16 168,46 Kč |
| Unit Price without VAT: | 3 443,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 166,84070 Kč |











