
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handpiece, Straight | |
For Use With/Related Products | CV Series | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 934,74000 Kč | 4 934,74 Kč |
| 5 | 4 829,54000 Kč | 24 147,70 Kč |
| Unit Price without VAT: | 4 934,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 971,03540 Kč |




